
TL971IDR | |
|---|---|
DigiKey Part Number | 296-22841-2-ND - Tape & Reel (TR) 296-22841-1-ND - Cut Tape (CT) 296-22841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL971IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL971IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37000 € | 9,25 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,30140 € | 75,35 € |
| 500 | 0,28800 € | 144,00 € |
| 1.000 | 0,27697 € | 276,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26533 € | 663,33 € |
| 5.000 | 0,25832 € | 1.291,60 € |
| 7.500 | 0,25481 € | 1.911,07 € |
| 12.500 | 0,25092 € | 3.136,50 € |
| 17.500 | 0,24864 € | 4.351,20 € |
| 25.000 | 0,24646 € | 6.161,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

