
ADA4841-1YRZ-R7 | |
|---|---|
DigiKey Part Number | ADA4841-1YRZ-R7TR-ND - Tape & Reel (TR) ADA4841-1YRZ-R7CT-ND - Cut Tape (CT) ADA4841-1YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL971IDR | Texas Instruments | 4.902 | 296-22841-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,21960 € | 80,49 € |
| 100 | 2,92150 € | 292,15 € |
| 250 | 2,79576 € | 698,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62352 € | 2.623,52 € |
| 2.000 | 2,56555 € | 5.131,10 € |
| 3.000 | 2,53653 € | 7.609,59 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |






