Similar
Similar

ADA4841-1YRZ-RL | |
|---|---|
DigiKey Part Number | ADA4841-1YRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRZ-RL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRZ-RL Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4805-1AKSZ-R7 | Analog Devices Inc. | 11 | 505-ADA4805-1AKSZ-R7CT-ND | 2,91000 € | Similar |
| TL971ID | Texas Instruments | 0 | 296-34314-5-ND | 0,00000 € | Similar |
| TL971IDR | Texas Instruments | 4.902 | 296-22841-1-ND | 0,55000 € | Similar |
| TL971IDRG4 | Texas Instruments | 0 | TL971IDRG4-ND | 0,20978 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,54917 € | 6.372,93 € |
| Unit Price without VAT: | 2,54917 € |
|---|---|
| Unit Price with VAT: | 3,03351 € |




