Similar
Similar
Similar
Similar

TL971ID | |
|---|---|
DigiKey Part Number | 296-34314-5-ND |
Manufacturer | |
Manufacturer Product Number | TL971ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL971ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL971IDR | Texas Instruments | 4.902 | 296-22841-1-ND | 0,59000 € | MFR Recommended |
| ADA4841-1YRZ | Analog Devices Inc. | 0 | 505-ADA4841-1YRZ-ND | 4,57000 € | Similar |
| ADA4841-1YRZ-R7 | Analog Devices Inc. | 1.453 | ADA4841-1YRZ-R7CT-ND | 4,57000 € | Similar |
| ADA4841-1YRZ-RL | Analog Devices Inc. | 0 | ADA4841-1YRZ-RLTR-ND | 2,54917 € | Similar |
| MCP6H91T-E/SN | Microchip Technology | 0 | MCP6H91T-E/SN-ND | 1,07087 € | Similar |














