
TS461CDT | |
|---|---|
DigiKey Part Number | 497-2281-2-ND - Tape & Reel (TR) 497-2281-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS461CDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS461CDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -20°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA725AIDR | Texas Instruments | 5.439 | 296-OPA725AIDRCT-ND | 1,91000 € | Similar |
| TL971ID | Rochester Electronics, LLC | 21.582 | 2156-TL971ID-ND | 0,87541 € | Similar |
| TL971IDR | Texas Instruments | 4.902 | 296-22841-1-ND | 0,59000 € | Similar |
| TL971QDRQ1 | Texas Instruments | 23.510 | 296-24878-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,54600 € | 13,65 € |
| 100 | 0,48050 € | 48,05 € |
| 250 | 0,44944 € | 112,36 € |
| 500 | 0,43066 € | 215,33 € |
| 1.000 | 0,41807 € | 418,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39888 € | 997,20 € |
| 5.000 | 0,38905 € | 1.945,25 € |
| 7.500 | 0,38413 € | 2.880,98 € |
| 12.500 | 0,37867 € | 4.733,38 € |
| 17.500 | 0,37548 € | 6.570,90 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

