Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

SN74AXC8T245PWR | |
|---|---|
DigiKey Part Number | 296-48831-2-ND - Tape & Reel (TR) 296-48831-1-ND - Cut Tape (CT) 296-48831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245PWR |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC8T245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Tri-State, Non-Inverted | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,88480 € | 22,12 € |
| 100 | 0,78610 € | 78,61 € |
| 250 | 0,73892 € | 184,73 € |
| 500 | 0,72548 € | 362,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66790 € | 1.335,80 € |
| 4.000 | 0,65207 € | 2.608,28 € |
| 6.000 | 0,64413 € | 3.864,78 € |
| 10.000 | 0,63535 € | 6.353,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |















