74LVX3245QSC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17.650
Unit Price: 0,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.731
Unit Price: 0,87780 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.023
Unit Price: 4,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.517
Unit Price: 4,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,48667 €
Datasheet

Similar


Texas Instruments
In Stock: 155
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.715
Unit Price: 1,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.987
Unit Price: 1,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.453
Unit Price: 1,79000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX3245QSC

DigiKey Part Number
74LVX3245QSC-ND
Manufacturer
Manufacturer Product Number
74LVX3245QSC
Description
IC XLTR VL BIDIR 24-QSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
4.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types