
SN74LVC8T245DBQR | |
|---|---|
DigiKey Part Number | 296-23279-2-ND - Tape & Reel (TR) 296-23279-1-ND - Cut Tape (CT) 296-23279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245DBQR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245DBQR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89240 € | 22,31 € |
| 100 | 0,79300 € | 79,30 € |
| 250 | 0,74568 € | 186,42 € |
| 500 | 0,73272 € | 366,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66875 € | 1.671,88 € |
| 5.000 | 0,65379 € | 3.268,95 € |
| 7.500 | 0,64629 € | 4.847,18 € |
| 12.500 | 0,63799 € | 7.974,87 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |










