
ADG3308BCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG3308BCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG3308BCPZ-REELCT-ND - Cut Tape (CT) 505-ADG3308BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3308BCPZ-REEL |
Description | IC XLTR VL BIDIR 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3308BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,07880 € | 76,97 € |
| 100 | 2,79270 € | 279,27 € |
| 250 | 2,74864 € | 687,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,39178 € | 11.958,90 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |












