Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH8T245BQ-Q10J | |
|---|---|
DigiKey Part Number | 1727-7542-2-ND - Tape & Reel (TR) 1727-7542-1-ND - Cut Tape (CT) 1727-7542-6-ND - Digi-Reel® |
Manufacturer | Nexperia USA Inc. |
Manufacturer Product Number | 74LVCH8T245BQ-Q10J |
Description | IC TRANSLATON TXRX 5.5V 24DHVQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,58970 € | 58,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42379 € | 1.271,37 € |
| 6.000 | 0,41394 € | 2.483,64 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











