
SN74LVC8T245RHLR | |
|---|---|
DigiKey Part Number | 296-18595-2-ND - Tape & Reel (TR) 296-18595-1-ND - Cut Tape (CT) 296-18595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC8T245RHLR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC8T245RHLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC8T245BQ,118 | Nexperia USA Inc. | 62 | 1727-4416-1-ND | 0,83000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,93880 € | 23,47 € |
| 100 | 0,83470 € | 83,47 € |
| 250 | 0,78520 € | 196,30 € |
| 500 | 0,77334 € | 386,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73080 € | 730,80 € |
| 2.000 | 0,71059 € | 1.421,18 € |
| 3.000 | 0,70046 € | 2.101,38 € |
| 5.000 | 0,68925 € | 3.446,25 € |
| 7.000 | 0,68269 € | 4.778,83 € |
| 10.000 | 0,67639 € | 6.763,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |











