Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH8T245BQ,118 | |
|---|---|
DigiKey Part Number | 1727-4418-2-ND - Tape & Reel (TR) 1727-4418-1-ND - Cut Tape (CT) 1727-4418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH8T245BQ,118 |
Description | IC TRANSLATON TXRX 5.5V 24DHVQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH8T245BQ,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82100 € | 8,21 € |
| 50 | 0,69260 € | 34,63 € |
| 100 | 0,65310 € | 65,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54007 € | 1.620,21 € |
| 6.000 | 0,52756 € | 3.165,36 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |





















