
74LVCH2T45HK3-7 | |
|---|---|
DigiKey Part Number | 31-74LVCH2T45HK3-7TR-ND - Tape & Reel (TR) 31-74LVCH2T45HK3-7CT-ND - Cut Tape (CT) 31-74LVCH2T45HK3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH2T45HK3-7 |
Description | IC XLTR VL BIDIR X2-DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps X2-DFN1410-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH2T45HK3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1410-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14080 € | 3,52 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,11120 € | 27,80 € |
| 500 | 0,10544 € | 52,72 € |
| 1.000 | 0,10070 € | 100,70 € |
| 2.500 | 0,09858 € | 246,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09266 € | 463,30 € |
| 10.000 | 0,09017 € | 901,70 € |
| 15.000 | 0,08892 € | 1.333,80 € |
| 25.000 | 0,08754 € | 2.188,50 € |
| 35.000 | 0,08674 € | 3.035,90 € |
| 50.000 | 0,08596 € | 4.298,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










