
SN74AXC8T245QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AXC8T245QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC8T245QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AXC8T245QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245QPWRQ1 |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC8T245QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Tri-State, Non-Inverted | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,13320 € | 28,33 € |
| 100 | 1,01100 € | 101,10 € |
| 250 | 0,95276 € | 238,19 € |
| 500 | 0,94616 € | 473,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86498 € | 1.729,96 € |
| 4.000 | 0,84540 € | 3.381,60 € |
| 6.000 | 0,83560 € | 5.013,60 € |
| 10.000 | 0,82474 € | 8.247,40 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |









