
SN74AXCH8T245PWR | |
|---|---|
DigiKey Part Number | 296-50281-2-ND - Tape & Reel (TR) 296-50281-1-ND - Cut Tape (CT) 296-50281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH8T245PWR |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH8T245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88160 € | 22,04 € |
| 100 | 0,78330 € | 78,33 € |
| 250 | 0,73632 € | 184,08 € |
| 500 | 0,72284 € | 361,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66554 € | 1.331,08 € |
| 4.000 | 0,64974 € | 2.598,96 € |
| 6.000 | 0,64184 € | 3.851,04 € |
| 10.000 | 0,63308 € | 6.330,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |











