
MT29F256G08AUCABH3-10ITZ:A | |
|---|---|
DigiKey Part Number | MT29F256G08AUCABH3-10ITZ:A-ND |
Manufacturer | |
Manufacturer Product Number | MT29F256G08AUCABH3-10ITZ:A |
Description | IC FLASH 256GBIT PAR 100LBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 256Gbit Parallel 100 MHz 100-LBGA (12x18) |
Datasheet | Datasheet |
EDA/CAD Models | MT29F256G08AUCABH3-10ITZ:A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LBGA (12x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,66000 € | 283,66 € |
| 10 | 260,90900 € | 2.609,09 € |
| 25 | 252,17640 € | 6.304,41 € |
| Unit Price without VAT: | 283,66000 € |
|---|---|
| Unit Price with VAT: | 337,55540 € |











