Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX3018MUTAG | |
|---|---|
DigiKey Part Number | NLSX3018MUTAGOSTR-ND - Tape & Reel (TR) NLSX3018MUTAGOSCT-ND - Cut Tape (CT) NLSX3018MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3018MUTAG |
Description | IC XLTR VL BIDIR 20-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-UDFN (4x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3018MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 1.3 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFDFN | |
Supplier Device Package | 20-UDFN (4x2) | |
Base Product Number |













