OPA353NA/3KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.139
Unit Price: 4,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.686
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32.000
Unit Price: 0,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 28.946
Unit Price: 0,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.739
Unit Price: 2,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.533
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.772
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.179
Unit Price: 3,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 37.047
Unit Price: 2,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 66.954
Unit Price: 2,52000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.984
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.736
Unit Price: 2,38000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA353NA/3KG4

DigiKey Part Number
OPA353NA/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA353NA/3KG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA353NA/3KG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
44 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
3 mV
Current - Supply
5.2mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,32209 €3.966,27 €
6.0001,29713 €7.782,78 €
Manufacturers Standard Package
Unit Price without VAT:1,32209 €
Unit Price with VAT:1,57329 €