Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD8541ARTZ-R2 | |
|---|---|
DigiKey Part Number | AD8541ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8541ARTZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARTZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX321WG-7 | Diodes Incorporated | 37.956 | APX321WGDICT-ND | 0,31000 € | Similar |
| BU7241G-TR | Rohm Semiconductor | 3.898 | BU7241GCT-ND | 1,16000 € | Similar |
| LMV321IDBVR | Texas Instruments | 66.538 | 296-9567-1-ND | 0,34000 € | Similar |
| LMV321IDBVT | Texas Instruments | 2.319 | 296-26110-1-ND | 0,90000 € | Similar |
| LMV321LILT | STMicroelectronics | 26.355 | 497-13051-1-ND | 0,39000 € | Similar |








