


EVAL-CN0343-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0343-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0343-EB1Z |
Description | EVAL BOARD FOR CN0343 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8541, AD8692, ADCMP670, ADM3483, ADP1613, ADP3629 Circuits from the Lab™ Ultrasonic Distance Measurement Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic Distance Measurement | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AD8541, AD8692, ADCMP670, ADM3483, ADP1613, ADP3629 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 € | 126,62 € |
| 10 | 126,33000 € | 1.263,30 € |
| Unit Price without VAT: | 126,62000 € |
|---|---|
| Unit Price with VAT: | 150,67780 € |




