


AD8605ARTZ-REEL | |
---|---|
DigiKey Part Number | AD8605ARTZ-REELTR-ND - Tape & Reel (TR) AD8605ARTZ-REELCT-ND - Cut Tape (CT) AD8605ARTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8605ARTZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8605ARTZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,30000 € | 3,30 € |
10 | 2,12300 € | 21,23 € |
25 | 1,81440 € | 45,36 € |
100 | 1,46550 € | 146,55 € |
250 | 1,29400 € | 323,50 € |
500 | 1,18856 € | 594,28 € |
1.000 | 1,10025 € | 1.100,25 € |
2.500 | 1,06153 € | 2.653,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 1,06153 € | 10.615,30 € |
Unit Price without VAT: | 3,30000 € |
---|---|
Unit Price with VAT: | 3,92700 € |