AD8541AKSZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9.581
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 868
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 14.444
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 9.298
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 9.595
Unit Price: 0,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10.547
Unit Price: 1,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.906
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 14.117
Unit Price: 0,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33600 €
Datasheet

Similar


Microchip Technology
In Stock: 8.438
Unit Price: 0,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 412
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 961
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 2.841
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: 5,43000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8541AKSZ-REEL7

DigiKey Part Number
505-AD8541AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8541AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8541AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8541AKSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8541AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.92V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77900 €7,79 €
250,70520 €17,63 €
1000,62390 €62,39 €
2500,58512 €146,28 €
5000,56822 €284,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51874 €1.556,22 €
6.0000,50711 €3.042,66 €
9.0000,50129 €4.511,61 €
15.0000,49484 €7.422,60 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €