
LMV321SEG-7 | |
|---|---|
DigiKey Part Number | LMV321SEG-7DITR-ND - Tape & Reel (TR) LMV321SEG-7DICT-ND - Cut Tape (CT) LMV321SEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321SEG-7 |
Description | IC OPAMP GP 1 CIRCUIT SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321SEG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 110µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12436 € | 31,09 € |
| 500 | 0,11802 € | 59,01 € |
| 1.000 | 0,11279 € | 112,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10634 € | 319,02 € |
| 6.000 | 0,10319 € | 619,14 € |
| 9.000 | 0,10160 € | 914,40 € |
| 15.000 | 0,09985 € | 1.497,75 € |
| 21.000 | 0,09883 € | 2.075,43 € |
| 30.000 | 0,09784 € | 2.935,20 € |
| 75.000 | 0,09572 € | 7.179,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


