High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -1000V 5mA 22V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRC0524S1K0N

DigiKey Part Number
1470-HRC0524S1K0N-ND
Manufacturer
Manufacturer Product Number
HRC0524S1K0N
Description
SINGLE O/P DC-HV DC PCB MOUNT 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -1000V 5mA 22V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
HRC0524S1K0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5mA
Power (Watts)
5 W
Applications
ITE (Commercial), Laboratory
Features
Adjustable Output
Operating Temperature
-40°C ~ 70°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA, UL
Standard Number
61010-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1264,25000 €264,25 €
5256,32200 €1.281,61 €
10248,39700 €2.483,97 €
25208,09320 €5.202,33 €
Manufacturers Standard Package
Unit Price without VAT:264,25000 €
Unit Price with VAT:314,45750 €