MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6750KA29+T

DigiKey Part Number
MAX6750KA29+TTR-ND - Tape & Reel (TR)
MAX6750KA29+TCT-ND - Cut Tape (CT)
MAX6750KA29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6750KA29+T
Description
IC SUPERVISOR 2 CHANNEL SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6750KA29+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.925V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,41000 €6,41 €
104,94600 €49,46 €
254,58200 €114,55 €
1004,18150 €418,15 €
2503,99048 €997,62 €
5003,87536 €1.937,68 €
1.0003,78059 €3.780,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,68057 €9.201,42 €
Manufacturers Standard Package
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €