SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA353NA/3K

DigiKey Part Number
296-26278-2-ND - Tape & Reel (TR)
296-26278-1-ND - Cut Tape (CT)
296-26278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA353NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA353NA/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
22V/µs
Gain Bandwidth Product
44 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
3 mV
Current - Supply
5.2mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,24100 €32,41 €
252,98720 €74,68 €
1002,70850 €270,85 €
2502,57568 €643,92 €
5002,49558 €1.247,79 €
1.0002,42967 €2.429,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,34827 €7.044,81 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,05750 €