CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-7PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34500 €3,45 €
250,32640 €8,16 €
500,31300 €15,65 €
1000,30000 €30,00 €
2500,28376 €70,94 €
5000,27204 €136,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28686 €286,86 €
2.0000,27499 €549,98 €
3.0000,26828 €804,84 €
5.0000,26006 €1.300,30 €
7.0000,25478 €1.783,46 €
10.0000,24931 €2.493,10 €
12.0000,24656 €2.958,72 €
24.0000,23638 €5.673,12 €
25.0000,23579 €5.894,75 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €