MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA344NA/3KG4 | |
|---|---|
DigiKey Part Number | OPA344NA/3KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA344NA/3KG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA344NA/3KG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.8V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA344NA/3K | Texas Instruments | 7.950 | 296-41475-1-ND | 1,38000 € | MFR Recommended |
| AD8541AKSZ-R2 | Analog Devices Inc. | 0 | AD8541AKSZ-R2TR-ND | 0,00000 € | Similar |
| AD8541AKSZ-REEL7 | Analog Devices Inc. | 1.007 | 505-AD8541AKSZ-REEL7CT-ND | 1,22000 € | Similar |
| AD8541ARTZ-R2 | Analog Devices Inc. | 0 | AD8541ARTZ-R2TR-ND | 0,00000 € | Similar |
| AD8541ARTZ-REEL | Analog Devices Inc. | 31.312 | AD8541ARTZ-REELCT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57745 € | 1.732,35 € |
| 6.000 | 0,56480 € | 3.388,80 € |
| 9.000 | 0,55846 € | 5.026,14 € |
| 15.000 | 0,55144 € | 8.271,60 € |
| Unit Price without VAT: | 0,57745 € |
|---|---|
| Unit Price with VAT: | 0,68717 € |







