
OPA344NA/3K | |
|---|---|
DigiKey Part Number | 296-41475-2-ND - Tape & Reel (TR) 296-41475-1-ND - Cut Tape (CT) 296-41475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA344NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,92640 € | 23,16 € |
| 100 | 0,82330 € | 82,33 € |
| 250 | 0,77420 € | 193,55 € |
| 500 | 0,74454 € | 372,27 € |
| 1.000 | 0,73868 € | 738,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68998 € | 2.069,94 € |
| 6.000 | 0,67523 € | 4.051,38 € |
| 9.000 | 0,66784 € | 6.010,56 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |












