LMV932ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 81
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: 1,74000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 29.669
Unit Price: 1,48885 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.312
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 12.040
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 2.518
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.204
Unit Price: 1,07000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV932ID

DigiKey Part Number
296-26118-5-ND
Manufacturer
Manufacturer Product Number
LMV932ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV932ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.385 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

30.385In Stock
Ships from Rochester Electronics, LLC