
LMV932MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV932MAX/NOPBTR-ND - Tape & Reel (TR) LMV932MAX/NOPBCT-ND - Cut Tape (CT) LMV932MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MAX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 6.030 | 505-AD8542ARZ-ND | 1,35000 € | Similar |
| APX358SG-13 | Diodes Incorporated | 2.350 | 31-APX358SG-13CT-ND | 0,61000 € | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2.500 | BU7242F-E2CT-ND | 1,18000 € | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2.480 | BU7242SF-E2CT-ND | 1,29000 € | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2.305 | BU7266F-E2CT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16360 € | 29,09 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97860 € | 244,65 € |
| 500 | 0,94374 € | 471,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88162 € | 2.204,05 € |
| 5.000 | 0,86275 € | 4.313,75 € |
| 7.500 | 0,85331 € | 6.399,82 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

