
LMV932MA/NOPB | |
|---|---|
DigiKey Part Number | LMV932MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV932MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MA/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV932DR2G | onsemi | 2.537 | LMV932DR2GOSCT-ND | 0,43000 € | Direct |
| AD8542ARZ | Analog Devices Inc. | 5.399 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 11.477 | AD8542ARZ-REEL7CT-ND | 1,33000 € | Similar |
| APX358SG-13 | Diodes Incorporated | 2.350 | 31-APX358SG-13CT-ND | 0,60000 € | Similar |
| BU7242SF-E2 | Rohm Semiconductor | 2.480 | BU7242SF-E2CT-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49900 € | 14,99 € |
| 95 | 1,22926 € | 116,78 € |
| 190 | 1,17495 € | 223,24 € |
| 285 | 1,14782 € | 327,13 € |
| 570 | 1,10796 € | 631,54 € |
| 1.045 | 1,07894 € | 1.127,49 € |
| 2.565 | 1,04409 € | 2.678,09 € |
| 5.035 | 1,02312 € | 5.151,41 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

