
NCV20032DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20032DR2GTR-ND - Tape & Reel (TR) 488-NCV20032DR2GCT-ND - Cut Tape (CT) 488-NCV20032DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20032DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20032DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 14 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48600 € | 12,15 € |
| 100 | 0,42690 € | 42,69 € |
| 250 | 0,39872 € | 99,68 € |
| 500 | 0,38172 € | 190,86 € |
| 1.000 | 0,36865 € | 368,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34271 € | 856,78 € |
| 5.000 | 0,33408 € | 1.670,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

