
TSV622IDT | |
|---|---|
DigiKey Part Number | 497-8988-2-ND - Tape & Reel (TR) 497-8988-1-ND - Cut Tape (CT) 497-8988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV622IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV622IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60180 € | 60,18 € |
| 250 | 0,56420 € | 141,05 € |
| 500 | 0,54158 € | 270,79 € |
| 1.000 | 0,52292 € | 522,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50324 € | 1.258,10 € |
| 5.000 | 0,49137 € | 2.456,85 € |
| 7.500 | 0,48543 € | 3.640,72 € |
| 12.500 | 0,47885 € | 5.985,62 € |
| 17.500 | 0,47500 € | 8.312,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

