Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV712LDX/NOPB | |
|---|---|
DigiKey Part Number | LMV712LDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV712LDX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMV712LDX/NOPB Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.22mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-WFDFN Exposed Pad |
Slew Rate 5V/µs | Supplier Device Package 10-WSON (3x3) |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 5.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6078CDD | Analog Devices Inc. | 0 | LTC6078CDD-ND | 0,00000 € | Similar |
| LTC6078CDD#PBF | Analog Devices Inc. | 354 | 505-LTC6078CDD#PBF-ND | 4,51000 € | Similar |
| LTC6078CDD#TR | Analog Devices Inc. | 0 | LTC6078CDD#TR-ND | 0,00000 € | Similar |
| LTC6078CDD#TRPBF | Analog Devices Inc. | 0 | LTC6078CDD#TRPBFCT-ND | 4,51000 € | Similar |
| LTC6078IDD | Analog Devices Inc. | 0 | LTC6078IDD-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,23620 € | 5.562,90 € |
| Unit Price without VAT: | 1,23620 € |
|---|---|
| Unit Price with VAT: | 1,47108 € |


