
LTC6087CDD#PBF | |
|---|---|
DigiKey Part Number | LTC6087CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6087CDD#PBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6087CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.2V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 1.05mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,04600 € | 51,15 € |
| 121 | 1,82083 € | 220,32 € |
| 363 | 1,71347 € | 621,99 € |
| 605 | 1,67377 € | 1.012,63 € |
| 1.089 | 1,63461 € | 1.780,09 € |
| 2.541 | 1,58841 € | 4.036,15 € |
| 5.082 | 1,55799 € | 7.917,71 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

