


LTC6078IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6078IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6078IDD#PBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078IDD#PBF Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 750 kHz | Supplier Device Package 10-DFN (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86700 € | 38,67 € |
| 25 | 3,57120 € | 89,28 € |
| 121 | 3,21041 € | 388,46 € |
| 363 | 3,03837 € | 1.102,93 € |
| 605 | 2,97481 € | 1.799,76 € |
| 1.089 | 2,91210 € | 3.171,28 € |
| 2.541 | 2,83812 € | 7.211,66 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |


