CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Electrochemical Gas Sensing Platform

LTC6078CDD#TRPBF

DigiKey Part Number
LTC6078CDD#TRPBFTR-ND - Tape & Reel (TR)
LTC6078CDD#TRPBFCT-ND - Cut Tape (CT)
LTC6078CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6078CDD#TRPBF
Description
IC CMOS 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6078CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,31500 €33,15 €
253,05720 €76,43 €
1002,77330 €277,33 €
2502,73072 €682,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,49107 €6.227,68 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €