Similar
Similar
Similar

LTC6078CDD | |
|---|---|
DigiKey Part Number | LTC6078CDD-ND |
Manufacturer | |
Manufacturer Product Number | LTC6078CDD |
Description | IC OPAMP GP 750KHZ RRO 10DFN |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078CDD Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 750 kHz | Supplier Device Package 10-DFN (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV712LD/NOPB | Texas Instruments | 1.396 | LMV712LD/NOPBCT-ND | 2,58000 € | Similar |
| OPA2373AIDRCR | Texas Instruments | 233.494 | 296-38781-1-ND | 1,59000 € | Similar |
| OPA2373AIDRCT | Texas Instruments | 8.659 | 296-OPA2373AIDRCT-ND | 2,90000 € | Similar |



