16-SSOP Package - 3 - Triple Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH730275/NOPB

DigiKey Part Number
LMH730275/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH730275/NOPB
Description
EVAL BOARD HS TRIPLE SSOP OPAMP
Customer Reference
Detailed Description
16-SSOP Package - 3 - Triple Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Channels per IC
3 - Triple
Amplifier Type
Standard (General Purpose)
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
16-SSOP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,79000 €9,79 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €