Current Feedback Amplifier 3 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6733MQ/NOPB

DigiKey Part Number
LMH6733MQ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6733MQ/NOPB
Description
IC OPAMP CFA 3 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6733MQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
3750V/µs
Gain Bandwidth Product
1 GHz
-3db Bandwidth
1 GHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
600 µV
Current - Supply
19.5mA (x3 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,00000 €9,00 €
107,02700 €70,27 €
956,00695 €570,66 €
1905,80237 €1.102,45 €
2855,69986 €1.624,46 €
5705,54961 €3.163,28 €
1.0455,44016 €5.684,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,00000 €
Unit Price with VAT:10,71000 €