Video Amp, 3 Current Feedback 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6738MQ/NOPB

DigiKey Part Number
LMH6738MQ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6738MQ/NOPB
Description
IC AMP CURRENT FEEDBACK 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 3 Current Feedback 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6738MQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
3
-3db Bandwidth
750 MHz
Slew Rate
3300V/µs
Current - Supply
32 mA
Current - Output / Channel
90 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12V, ±4V ~ 6V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,42000 €9,42 €
107,37000 €73,70 €
956,30779 €599,24 €
1906,09479 €1.158,01 €
2855,98807 €1.706,60 €
5705,83158 €3.324,00 €
1.0455,71760 €5.974,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,42000 €
Unit Price with VAT:11,20980 €