LMH6733MQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 189
Unit Price: 9,00000 €
Datasheet
Current Feedback Amplifier 3 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6733MQX/NOPB

DigiKey Part Number
296-37393-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6733MQX/NOPB
Description
IC OPAMP CFA 3 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6733MQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
3750V/µs
Gain Bandwidth Product
1 GHz
-3db Bandwidth
1 GHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
600 µV
Current - Supply
19.5mA (x3 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,31138 €10.778,45 €
Manufacturers Standard Package
Unit Price without VAT:4,31138 €
Unit Price with VAT:5,13054 €