
LMH6739MQX/NOPB | |
|---|---|
DigiKey Part Number | 296-38154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6739MQX/NOPB |
Description | IC AMP BUFFER 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6739MQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 750 MHz | |
Slew Rate | 3300V/µs | |
Current - Supply | 32 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12V, ±4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,82963 € | 9.574,07 € |
| Unit Price without VAT: | 3,82963 € |
|---|---|
| Unit Price with VAT: | 4,55726 € |

