
LMH6739MQ/NOPB | |
|---|---|
DigiKey Part Number | LMH6739MQ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6739MQ/NOPB |
Description | IC AMP BUFFER 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6739MQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 750 MHz | |
Slew Rate | 3300V/µs | |
Current - Supply | 32 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12V, ±4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,27500 € | 62,75 € |
| 95 | 5,34926 € | 508,18 € |
| 190 | 5,16347 € | 981,06 € |
| 285 | 5,07042 € | 1.445,07 € |
| 570 | 4,93395 € | 2.812,35 € |
| 1.045 | 4,83455 € | 5.052,10 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

