Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041CIM7X-1.2 | |
|---|---|
DigiKey Part Number | LM4041CIM7X-1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7X-1.2 |
Description | IC VREF SHUNT 0.5% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7X-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041CIM7X-1.2/NOPBCT-ND | 0,51000 € | Direct |
| TL4051C12IDCKR | Texas Instruments | 0 | 296-22837-1-ND | 1,05000 € | Direct |
| TL4051C12QDCKR | Texas Instruments | 2.962 | 296-22839-1-ND | 1,35000 € | Upgrade |
| LM4041A12IDCKR | Texas Instruments | 0 | 296-20911-2-ND | 1,04577 € | Similar |
| LM4041B12IDCKR | Texas Instruments | 3.719 | 296-20913-1-ND | 1,34000 € | Similar |



