Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041CIM7X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM7X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CIM7X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CIM7X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7X-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7X-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4051C12IDCKR | Texas Instruments | 0 | 296-22837-1-ND | 1,05000 € | Direct |
| TL4051C12IDCKT | Texas Instruments | 0 | TL4051C12IDCKT-ND | 0,70038 € | Direct |
| TL4051C12QDCKR | Texas Instruments | 2.962 | 296-22839-1-ND | 1,35000 € | Upgrade |
| TL4051C12QDCKT | Texas Instruments | 0 | TL4051C12QDCKT-ND | 0,82264 € | Upgrade |
| LM4041A12IDCKR | Texas Instruments | 0 | 296-20911-2-ND | 1,04577 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29878 € | 896,34 € |
| 6.000 | 0,29141 € | 1.748,46 € |
| 9.000 | 0,28771 € | 2.589,39 € |
| 15.000 | 0,28362 € | 4.254,30 € |
| 21.000 | 0,28123 € | 5.905,83 € |
| 30.000 | 0,27893 € | 8.367,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


