TL4051C12IDCKR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 86
Unit Price: 0,68000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.160
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.488
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.245
Unit Price: 0,38000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051C12IDCKR

DigiKey Part Number
296-22837-2-ND - Tape & Reel (TR)
296-22837-1-ND - Cut Tape (CT)
296-22837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051C12IDCKR
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051C12IDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58940 €1.768,20 €
6.0000,57650 €3.459,00 €
9.0000,57004 €5.130,36 €
15.0000,56288 €8.443,20 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €