
LM4041EIM7X-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-43305-2-ND - Tape & Reel (TR) 296-43305-1-ND - Cut Tape (CT) 296-43305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EIM7X-1.2/NOPB |
Description | IC VREF SHUNT 2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EIM7X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26200 € | 6,55 € |
| 100 | 0,22740 € | 22,74 € |
| 250 | 0,21092 € | 52,73 € |
| 500 | 0,20102 € | 100,51 € |
| 1.000 | 0,19286 € | 192,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18277 € | 548,31 € |
| 6.000 | 0,17783 € | 1.066,98 € |
| 9.000 | 0,17536 € | 1.578,24 € |
| 15.000 | 0,17262 € | 2.589,30 € |
| 21.000 | 0,17102 € | 3.591,42 € |
| 30.000 | 0,16948 € | 5.084,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

