
LM4041AECT-1.2 | |
|---|---|
DigiKey Part Number | 497-12834-2-ND - Tape & Reel (TR) 497-12834-1-ND - Cut Tape (CT) 497-12834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AECT-1.2 |
Description | IC VREF SHUNT 0.1% SOT323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AECT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-323-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDCKR | Texas Instruments | 3.719 | 296-20913-1-ND | 1,47000 € | Similar |
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4.638 | 296-45554-1-ND | 1,41000 € | Similar |
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | 0,68000 € | Similar |
| LM4041D12IDCKR | Texas Instruments | 2.934 | 296-20920-1-ND | 0,66000 € | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 12.455 | LM4041DIM7-1.2/NOPBCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,75920 € | 18,98 € |
| 100 | 0,67260 € | 67,26 € |
| 250 | 0,63120 € | 157,80 € |
| 500 | 0,60618 € | 303,09 € |
| 1.000 | 0,58562 € | 585,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60055 € | 1.801,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

